대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩24,160.00
재고있음
- 119 개 단위 배송 준비 완료
- 추가로 2026년 11월 03일 부터 500 개 단위 배송
- 추가로 2026년 12월 18일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩24,160.00 |
| 5 + | ₩19,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 397-4819
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Plastic Coated Wire | |
| Product Type | Tie Wire | |
| Length | 50m | |
| Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Plastic Coated Wire | ||
Product Type Tie Wire | ||
Length 50m | ||
Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Packaging Plastic Coated Wire, 50 m
Reinforce your steel assemblies with this RS PRO plastic coated wire. The extra binding on a fence or a frame will help hold the structure together and prevent the need for repeated maintenance.
The wire comes in a handy dispenser to roll out the exact amount you need without disturbing the rest. It also comes with a small metal cutter attached to the dispenser designed to sever the wire as you press it over the blade. Its plastic coating adds an extra protective layer to stop it being torn once in place.
The wire's malleable structure holds its shape once tied whilst still being able to bend around tricky corners. The 50 m of wire in the roll gives you plenty to use for a large job or will provide enough for many small jobs over time.
Features and Benefits
• Length of 50 m
• Plastic coated wire
관련된 링크들
- RS PRO Galvanised Steel Wire Rope, 50 m
- Facom Draw Wire 50 m Round Steel, Nylon
- RS PRO Steel Tie Bar Tie Bar for Use with Electrical Isolator, Telecom Backmount
- RS PRO Steel Wire Rope, 30 m
- RS PRO Cable Tie, Cable Tie, 100 mm x 4.6mm, Black Stainless Steel
- RS PRO Cable Tie, Non-Releasable, 1 m x 8mm, Black 316 Stainless Steel
- RS PRO Cable Tie, Cable Tie, 360 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie, Cable Tie, 100 mm x 4.6mm, Black 316 Stainless Steel