Infineon TT500N16KOFHPSA2, Dual Thyristor Module 1.6 kV 14.5 kA, 500 A 250 mA 1.45 V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
262-5490
제조사 부품 번호:
TT500N16KOFHPSA2
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Dual Thyristor Module

Rated Average On-State Current Irms

500A

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

14.5kA

Maximum Gate Trigger Current Igt

250mA

Maximum Gate Trigger Voltage Vgt

2.2V

Maximum Holding Current Ih

300mA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

60mm

Height

52mm

Length

144mm

Series

TT500N

Peak On-State Voltage

1.45V

Automotive Standard

No

The Infineon thyristor module is used for phase control in pressure contact technology for high reliability. This Thyristor is designed for high overload and power cycling requirements. This device has high DC blocking stability over whole lifetime. This Thyristor offers high surge current capability especially for short grid spikes.

One supplier for a broad range of Power Block Modules

Industrial standard package

Electrically insulated baseplate

Short on fail

Highest robustness

관련된 링크들