STMicroelectronics TN2015H-6I, Thyristor 600 V, 20 A 15 mA 197 A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
202-5573
제조사 부품 번호:
TN2015H-6I
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Thyristor

Rated Average On-State Current Irms

20A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

197A

Mount Type

Surface

Maximum Gate Trigger Current Igt

15mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

50mA

Maximum Operating Temperature

150°C

Series

TN2015H-6I

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics high temperature SCR thyristor offers high thermal performance operation up to 20A rms. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (IGT = 15mA) and its turn-on current rise (dI/dt = 100A/μs) allows to design robust and compact control circuit for voltage regulator.

Halogen-free moulding

Lead-free plating

관련된 링크들