United Automation A34428-DIN, SCR, 400 mA

Subtotal (1 unit)*

₩897,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩897,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
628-644
제조사 부품 번호:
A34428-DIN
제조업체:
United Automation
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

United Automation

Product Type

SCR

Rated Average On-State Current Irms

400mA

Thyristor Type

SCR

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Series

FC36MV

Standards/Approvals

EMC Directive, BS7671, Low Voltage Directive (LVD)

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation High Power 3 Phase Thyristor Driver is a sophisticated, microprocessor-based firing circuit designed for seamless integration into three-phase power control assemblies. This populated PCB is ideal for controlling thyristors in high power industrial applications. Available in various supply voltage configurations, the FC36MV minimises phase wiring complexity with its simplified gate/cathode outputs, eliminating the need for external phasing transformers. The versatile driver offers a wide array of selectable features, ensuring precision control and reliable performance.

Switch selectable phasing reversal

Versatile control modes phase angle burst fire combination

Load type selection switch tailors performance for resistive or inductive loads

Led status indicators provides real time operational feedback

Current limit and over current protection

Adjustable ramp control

관련된 링크들