Vishay 1 MΩ Metal Glaze Resistor 0.5 W 5 % VR37000001004JR500
- RS 제품 번호:
- 830-6909
- 제조사 부품 번호:
- VR37000001004JR500
- 제조업체:
- Vishay
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 830-6909
- 제조사 부품 번호:
- VR37000001004JR500
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 1MΩ | |
| Product Type | Resistor | |
| Power Rating | 0.5W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 5% | |
| Packaging | Tape and Box | |
| Voltage | 3.5kV | |
| Axial/Radial | Axial | |
| Technology | Metal Glaze | |
| Series | VR37 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0309 | |
| Lead Pitch Radial | 5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 9mm | |
| Standards/Approvals | UL, RoHS | |
| Diameter | 4mm | |
| Temperature Coefficient | ±200 ppm/K | |
| Lead Diameter | 0.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 1MΩ | ||
Product Type Resistor | ||
Power Rating 0.5W | ||
Resistor Type High Voltage | ||
Tolerance ± 5% | ||
Packaging Tape and Box | ||
Voltage 3.5kV | ||
Axial/Radial Axial | ||
Technology Metal Glaze | ||
Series VR37 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0309 | ||
Lead Pitch Radial 5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 9mm | ||
Standards/Approvals UL, RoHS | ||
Diameter 4mm | ||
Temperature Coefficient ±200 ppm/K | ||
Lead Diameter 0.7mm | ||
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High Pulse loading capability (10 kV)
Technology: Metal glaze
관련된 링크들
- Vishay 1 MΩ Metal Glaze Resistor 0.5 W 5 % VR37000001004JA100
- Vishay 12 mΩ Metal Glaze Resistor 0.5 W 5 % VR37000001205FR500
- Vishay 330 kΩ Metal Glaze Resistor 0.5 W 5 % VR37000003303JA100
- Vishay 100 kΩ Metal Glaze Resistor 0.5 W 5 % VR37000001003JA100
- Vishay 220 kΩ Metal Glaze Resistor 0.5 W 5 % VR37000002203JA100
- Vishay 470 kΩ Metal Glaze Resistor 0.5 W 5 % VR37000004703JA100
- Vishay 33 mΩ Metal Glaze Resistor 0.5 W 5 % VR37000003305JA100
- Vishay 10 mΩ Metal Glaze Resistor 0.5 W 5 % VR37000001005JA100