TE Connectivity 549 kΩ Metal Film Resistor 0.25 W 0.1 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩12,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 1,335 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 245₩2,568.00₩12,840.00
250 - 495₩2,508.00₩12,540.00
500 +₩2,460.00₩12,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
754-5929
제조사 부품 번호:
YR1B549KCC
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

549kΩ

Product Type

Resistor

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Packaging

Ammo Pack

Voltage

250V

Axial/Radial

Axial

Technology

Metal Film

Series

R

Automotive Standard

No

Package/Case

1000

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

155°C

Width

2.3mm

Diameter

2.3mm

Standards/Approvals

No

Length

6.3mm

Height

6.3mm

Temperature Coefficient

±15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
IN

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors


The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

• 0.1% Tolerance

• Temperature coefficient of 15ppm

• Resistances of 100kΩ - 1MΩ available

• Ideally suited to applications requiring long-term stability

• Outstanding stability under load

• Reliable in severe environmental conditions

Metal Film Fixed Resistors - R Series


관련된 링크들