TE Connectivity 680 Ω Metal Oxide Resistor 5 W 5 % SQMR5680RJ

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩7,880.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 30 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 120₩1,576.00₩7,880.00
125 - 245₩1,556.00₩7,780.00
250 +₩1,516.00₩7,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
753-6701
제조사 부품 번호:
SQMR5680RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

680Ω

Power Rating

5W

Resistor Type

Power

Tolerance ±

5%

Packaging

Box

Axial/Radial

Radial

Technology

Metal Oxide

Series

SQM5

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

5mm

Maximum Operating Temperature

250°C

Standards/Approvals

No

Width

13mm

Height

9mm

Length

25mm

Temperature Coefficient

±300 ppm/°C

5W SQM5 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof

Power rating of 5W at 70°C

Resistor marked with value

Overload Maximum 700V

Working Voltage 350V

Ideal for small batch production, development and R&D department

관련된 링크들