RS PRO 820 kΩ Carbon Film Resistor 0.25 W 5 %
- RS 제품 번호:
- 739-7698
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5000 units)*
₩100,000.00
재고있음
- 30,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5000 + | ₩20.00 | ₩99,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 739-7698
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Resistor | |
| Resistance | 820kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | Carbon | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Package/Case | 0623 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Temperature Coefficient | -700 → 0 ppm/°C | |
| Lead Diameter | 550μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Resistor | ||
Resistance 820kΩ | ||
Power Rating 0.25W | ||
Resistor Type Carbon | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Package/Case 0623 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Temperature Coefficient -700 → 0 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
관련된 링크들
- TE Connectivity 820kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J820K
- RS PRO 820 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 820 Ω Carbon Film Resistor 0.25 W 5 %
- Arcol 820kΩ Carbon Composition Resistor 0.25W ±5% RCC025 820K J
- RS PRO 820 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 820 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 820 Ω Carbon Film Resistor 0.5 W 5 %
- Yageo 12 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-12K