Vishay 560 Ω Metal Film Resistor 1 W 5 % PR01000105600JA100
- RS 제품 번호:
- 683-5546
- Distrelec 제품 번호:
- 304-44-201
- 제조사 부품 번호:
- PR01000105600JA100
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩1,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩2,740.00
재고있음
- 추가로 2026년 11월 09일 부터 190 개 단위 배송
- 추가로 2026년 11월 16일 부터 1,170 개 단위 배송
- 추가로 2026년 11월 16일 부터 510 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 240 | ₩274.00 | ₩2,740.00 | - |
| 250 - 490 | ₩270.00 | ₩2,700.00 | ₩1,000.00 |
| 500 + | ₩264.00 | ₩2,640.00 | ₩5,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 683-5546
- Distrelec 제품 번호:
- 304-44-201
- 제조사 부품 번호:
- PR01000105600JA100
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 560Ω | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Power Rating | 1W | |
| Tolerance ± | 5% | |
| Packaging | Tape & Reel | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | PR01 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch Radial | 12.7mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Diameter | 2.5mm | |
| Length | 6.5mm | |
| Height | 11mm | |
| Temperature Coefficient | ±250 ppm/°C | |
| Lead Diameter | 580μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 560Ω | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Power Rating 1W | ||
Tolerance ± 5% | ||
Packaging Tape & Reel | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series PR01 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch Radial 12.7mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Diameter 2.5mm | ||
Length 6.5mm | ||
Height 11mm | ||
Temperature Coefficient ±250 ppm/°C | ||
Lead Diameter 580μm | ||
PR01 Series 1W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets Active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
관련된 링크들
- Vishay 560 Ω Metal Film Resistor 1 W 5 % PR01000105600JA100
- Vishay Metal Film Resistor 1 W 5 PR01000105600JR500
- Vishay 560 Ω Metal Film Resistor 2 W 5 % PR02000205600JA100
- Vishay 560 kΩ Metal Film Resistor 1 W 5 % PR01000105603JA100
- Vishay 560 kΩ Metal Film Resistor 2 W 5 % PR02000205603JA100
- Vishay 39 kΩ Metal Film Resistor 2 W 5 % PR02000203902JA100
- Vishay 560 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000205600JR500
- Vishay 560 kΩ Metal Film Metal Film Resistor 2 W 5 % PR02000205603JR500