Vishay 51 Ω Metal Film Resistor 1 W 5 % PR01000105109JA100

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

250개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩2,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 770 개 단위 배송
  • 추가로 2026년 11월 30일 부터 910 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 240₩274.00₩2,740.00-
250 - 990₩268.00₩2,680.002%
1000 +₩248.00₩2,480.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
683-5537
Distrelec 제품 번호:
304-36-107
제조사 부품 번호:
PR01000105109JA100
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

51Ω

Product Type

Resistor

Power Rating

1W

Resistor Type

High Power

Packaging

Tape & Reel

Tolerance ±

5%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

PR01

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Lead Pitch Radial

12.7mm

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

2.5mm

Standards/Approvals

RoHS

Height

11mm

Length

6.5mm

Temperature Coefficient

±250 ppm/°C

Lead Diameter

580μm

PR01 Series 1W, Axial


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features


- High power in small packages (1 W / 0207 size to 3 W / 0617 size)

- Defined fusing characteristics

- Technology: metal film

- Meets active and passive flammability requirements as defined in IEC 60115-1

- AEC-Q200 qualified (PR01 and PR02)

- Material categorization: for definitions

Applications


- All general purpose power applications

- Automotive electronics

- Lighting ballast

관련된 링크들