Arcol Ohmite 10 mΩ Metal Strip Metal Film Fixed Resistor 3 W 1 % MSR-3 R01 F
- RS 제품 번호:
- 487-9080
- 제조사 부품 번호:
- MSR-3 R01 F
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 487-9080
- 제조사 부품 번호:
- MSR-3 R01 F
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Metal Film Fixed Resistor | |
| Resistance | 10mΩ | |
| Power Rating | 3W | |
| Resistor Type | Bare Element | |
| Tolerance ± | 1% | |
| Technology | Metal Strip | |
| Series | MSR-3 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -65°C | |
| Lead Pitch Radial | 15.24mm | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Length | 15.2mm | |
| Height | 25.4mm | |
| Width | 1.7mm | |
| Temperature Coefficient | ±20 ppm/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Metal Film Fixed Resistor | ||
Resistance 10mΩ | ||
Power Rating 3W | ||
Resistor Type Bare Element | ||
Tolerance ± 1% | ||
Technology Metal Strip | ||
Series MSR-3 | ||
Automotive Standard No | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch Radial 15.24mm | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Length 15.2mm | ||
Height 25.4mm | ||
Width 1.7mm | ||
Temperature Coefficient ±20 ppm/°C | ||
- COO (Country of Origin):
- US
MSR-3 Series
Designed for applications such as current sensing shunts, feedback and/or Pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic Value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
관련된 링크들
- Arcol Ohmite 10 mΩ Metal Strip Metal Film Fixed Resistor 3 W 1 % MSR-3 R01 F
- Arcol Ohmite 10 mΩ Metal Strip Metal Film Fixed Resistor 1 W 1 % MSR-1 R01 F
- Arcol Ohmite 50 mΩ Metal Strip Metal Film Fixed Resistor 3 W 1 % MSR-3 R05 F
- Arcol Ohmite 40 mΩ Metal Strip Metal Film Fixed Resistor 3 W 1 % MSR-3 R04 F
- Arcol Ohmite 15 mΩ Metal Strip Fixed Resistor 3 W 1 % MSR-3 R015 F
- Arcol Ohmite 5 mΩ Metal Strip Fixed Resistor 3 W 1 % MSR-3 R005 F
- Arcol Ohmite 10 mΩ Metal Strip Resistor 5 W 1 % MSR-5 R01 F
- Arcol Ohmite 20 mΩ Metal Strip Metal Film Fixed Resistor 5 W 1 % MSR-5 R02 F