- RS 제품 번호:
- 320-4744
- 제조사 부품 번호:
- MP915-10.0-1%
- 제조업체:
- Caddock
9 <재고있음> 5-9영업일내 홍콩 발송
641 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩7,008.269
수량 | 한팩당 |
1 - 49 | ₩7,008.269 |
50 - 99 | ₩6,728.835 |
100 - 249 | ₩6,447.676 |
250 + | ₩6,309.684 |
- RS 제품 번호:
- 320-4744
- 제조사 부품 번호:
- MP915-10.0-1%
- 제조업체:
- Caddock
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms
사양
속성 | 값 |
---|---|
Resistance | 10Ω |
Power Rating | 15W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP915 |
Package/Case | TO-126 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | -20 → +80ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |