Vishay 12 Ω Metal Film Metal Film Resistor 1 W 5 % PR01000101209JR500
- RS 제품 번호:
- 251-3664
- 제조사 부품 번호:
- PR01000101209JR500
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 251-3664
- 제조사 부품 번호:
- PR01000101209JR500
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Metal Film Resistor | |
| Resistance | 12Ω | |
| Resistor Type | High Power | |
| Power Rating | 1W | |
| Tolerance ± | 5% | |
| Packaging | Reel | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | PR01 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.5mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±250 ppm/K | |
| Lead Diameter | 580μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Metal Film Resistor | ||
Resistance 12Ω | ||
Resistor Type High Power | ||
Power Rating 1W | ||
Tolerance ± 5% | ||
Packaging Reel | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series PR01 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±250 ppm/K | ||
Lead Diameter 580μm | ||
- COO (Country of Origin):
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
관련된 링크들
- Vishay 12 Ω Metal Film Metal Film Resistor 1 W 5 % PR01000101209JR500
- Vishay 12 Ω Metal Film Resistor 1 W 5 % PR01000101209JA500
- Vishay 130 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000201300JR500
- Vishay 560 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000205600JR500
- Vishay 330 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000203300JR500
- Vishay 150 Ω Metal Film Metal Film Resistor 1 W 5 % PR01000101500JR500
- Vishay 68 Ω Metal Film Metal Film Resistor 1 W 5 % PR01000106809JR500
- Vishay 200 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000202000JR500