Vishay 0.47 Ω Ceramic Thick Film Resistor 30 W 5 % LTO030FR4700JTE3
- RS 제품 번호:
- 238-5685
- 제조사 부품 번호:
- LTO030FR4700JTE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,340.00
재고있음
- 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩8,340.00 |
| 5 - 9 | ₩8,100.00 |
| 10 - 19 | ₩7,840.00 |
| 20 + | ₩7,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-5685
- 제조사 부품 번호:
- LTO030FR4700JTE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 0.47Ω | |
| Power Rating | 30W | |
| Resistor Type | Power | |
| Packaging | Tube | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 750V | |
| Technology | Ceramic | |
| Series | LTO30 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 5.08mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 10.4mm | |
| Height | 16.2mm | |
| Temperature Coefficient | ±150 ppm/°C | |
| Lead Diameter | 600μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 0.47Ω | ||
Power Rating 30W | ||
Resistor Type Power | ||
Packaging Tube | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 750V | ||
Technology Ceramic | ||
Series LTO30 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 5.08mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 10.4mm | ||
Height 16.2mm | ||
Temperature Coefficient ±150 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- CZ
The Vishay 30 W power resistor with thick film technology, the LTO series are the extension of RTO types. We used the direct ceramic mounting design (no metal tab) of our RCH power resistors applied to semiconductor packages. Insulation resistance is greater than 10^4 MΩ. Temperature range for this resistor is -55 °C to +150 °C. Ohmic value for the LTO 030FR4700JTE3 is 0.47 ohm. This Power resistor can be applied in applications like power conversion, high-speed switching, RF applications, current sensing etc.
30 W at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range is 0.010 Ω to 550 kΩ
It is Non inductive and available in TO-220 package which is compact and easy to mount
관련된 링크들
- Vishay 0.47 Ω Ceramic Thick Film Resistor 30 W 5 % LTO030FR4700JTE3
- Vishay 0.02 Ω Ceramic Thick Film Resistor 30 W 5 % LTO030FR0150JTE3
- Vishay 470 mΩ Thick Film Resistor 50 W 5 % LTO050FR4700JTE3
- Vishay 470 mΩ Thick Film Resistor 150 W 5 % LTO150FR4700JTE3
- Vishay 47 Ω Thick Film Resistor 30 W 5 % LTO030F47R00JTE3
- Vishay 10 mΩ Thick Film Resistor 30 W 5 % LTO030FR0100JTE3
- Vishay 20 mΩ Thick Film Resistor 30 W 5 % LTO030FR0200JTE3
- Vishay 50 mΩ Thick Film Resistor 30 W 5 % LTO030FR0500JTE3