Vitrohm 22 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- RS 제품 번호:
- 212-3545
- 제조사 부품 번호:
- CRP200JT-52-22RAA
- 제조업체:
- Vitrohm
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 212-3545
- 제조사 부품 번호:
- CRP200JT-52-22RAA
- 제조업체:
- Vitrohm
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vitrohm | |
| Resistance | 22Ω | |
| Product Type | Through Hole Fixed Resistor | |
| Resistor Type | Precision | |
| Power Rating | 2W | |
| Tolerance ± | 5% | |
| Packaging | Taped Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Wirewound | |
| Series | CRP | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | No | |
| Length | 9.7mm | |
| Diameter | 4mm | |
| Lead Diameter | 800μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vitrohm | ||
Resistance 22Ω | ||
Product Type Through Hole Fixed Resistor | ||
Resistor Type Precision | ||
Power Rating 2W | ||
Tolerance ± 5% | ||
Packaging Taped Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Wirewound | ||
Series CRP | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals No | ||
Length 9.7mm | ||
Diameter 4mm | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- PT
The Vitrohm, CRP Series, pulse wirewound ceramic core Resistor has 2W power rating. It is used in Automotive, Industrial , Power and Energy application.
Flame retardant coating
High pulse load up to 6KV
Z preforming ; Other preforming available
RoHs Compliant
관련된 링크들
- Vitrohm 22 Ω Wirewound Through Hole Fixed Resistor 2 W 5 % CRP200JT-52-22RAA
- Vitrohm 22 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 1 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 220 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 330 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 10 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 100 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 33 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %