TE Connectivity 330 mΩ Wirewound Resistor 4 W 5 % FCB4R33J

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
199-8683
제조사 부품 번호:
FCB4R33J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

330mΩ

Resistor Type

Power

Power Rating

4W

Packaging

Box

Tolerance ±

5%

Axial/Radial

Radial

Voltage

1.15V

Technology

Wirewound

Series

FC

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

15.2mm

Maximum Operating Temperature

200°C

Width

5mm

Diameter

5mm

Length

24.2mm

Height

24.5mm

Standards/Approvals

No

Temperature Coefficient

+350 → +450 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
IN

4W FC Series


Pluggable silicone coated Flameproof wirewound high profile resistors

The resistance wire is wound onto an inert core of Fibre glass and encapsulated with a silicone cement coating

These resistors have a snap-fit insertion with no cropping or forming required

The metal stands-offs allow improved heat dissipation

관련된 링크들