Yageo 180 Ω Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-180R

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
199-7802
제조사 부품 번호:
MF0204FTE52-180R
제조업체:
Yageo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Yageo

Product Type

Metal Film Fixed Resistor

Resistance

180Ω

Power Rating

0.4W

Resistor Type

High Stability

Tolerance ±

1%

Voltage

250V

Axial/Radial

Axial

Technology

Metal Film

Series

MF0

Automotive Standard

AEC-Q200

Package/Case

0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

1.9mm

Standards/Approvals

No

Length

3.4mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

0.45mm

COO (Country of Origin):
CN
The Yageo MF0 Series 180 ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.

Temperature coefficient of resistance is 50ppm/°C

Maximum Working Voltage is 250V

Operating temperature range is 55°C to +155°C

관련된 링크들