TE Connectivity 6.8 kΩ Wirewound Resistor 3 W 5 % ER746K8JT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

250개 더 담고 ₩15,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩14,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 890 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 245₩2,948.00₩14,740.00-
250 - 495₩2,888.00₩14,440.00₩15,000.00
500 +₩2,816.00₩14,080.00₩66,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
199-7236
제조사 부품 번호:
ER746K8JT
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

6.8kΩ

Power Rating

3W

Resistor Type

Power

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

100V

Technology

Wirewound

Series

ER74

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

200°C

Standards/Approvals

No

Diameter

6mm

Length

13.5mm

Width

6mm

Temperature Coefficient

0 → +60 ppm/°C

TE Connectivity ER74 Series 2.5W High Power Resistors


The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.

• 2.5W Power Rating @ 70°C

• 3W Power Rating at @ 40°C

• R03-10K Resistance Range

• 100V Max Rating

• Resistant to most solvents

Silicone Coated Axial


Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

관련된 링크들