TE Connectivity 2.7 kΩ Wirewound Resistor 3 W 5 % ER742K7JT
- RS 제품 번호:
- 199-7185
- 제조사 부품 번호:
- ER742K7JT
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩17,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩14,100.00
재고있음
- 245 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 1,450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 245 | ₩2,820.00 | ₩14,100.00 | - |
| 250 - 495 | ₩2,752.00 | ₩13,760.00 | ₩17,000.00 |
| 500 + | ₩2,692.00 | ₩13,460.00 | ₩64,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 199-7185
- 제조사 부품 번호:
- ER742K7JT
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 2.7kΩ | |
| Power Rating | 3W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 100V | |
| Technology | Wirewound | |
| Series | ER74 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Diameter | 6mm | |
| Length | 13.5mm | |
| Temperature Coefficient | 0 → +60 ppm/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Resistor | ||
Resistance 2.7kΩ | ||
Power Rating 3W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 100V | ||
Technology Wirewound | ||
Series ER74 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Diameter 6mm | ||
Length 13.5mm | ||
Temperature Coefficient 0 → +60 ppm/°C | ||
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
• 2.5W Power Rating @ 70°C
• 3W Power Rating at @ 40°C
• R03-10K Resistance Range
• 100V Max Rating
• Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
관련된 링크들
- TE Connectivity 2.7 kΩ Wirewound Resistor 3 W 5 % ER742K7JT
- TE Connectivity 2.7 Ω Wirewound Resistor 3 W 5 % ER742R7JT
- TE Connectivity 2.2 kΩ Wirewound Resistor 3 W 5 % ER742K2JT
- TE Connectivity 2.2 Ω Wirewound, Wirewound Resistor 3 W 5 % ER742R2JT
- TE Connectivity 2.2 Ω Wirewound Resistor 3 W 5 % ER742R2JT
- TE Connectivity 4.7 kΩ Wirewound Resistor 3 W 5 % ER744K7JT
- TE Connectivity 1 kΩ Wirewound Resistor 7 W 5 % ER581K0JT
- TE Connectivity 2.2 kΩ Wirewound Resistor 7 W 5 % ER582K2JT