TE Connectivity 2.4 kΩ Metal Oxide Resistor 0.5 W 5 % ROX05SJ2K4

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
187-0366
제조사 부품 번호:
ROX05SJ2K4
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

2.4kΩ

Resistor Type

Power

Power Rating

0.5W

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

500V

Technology

Metal Oxide

Series

ROX

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

7.2mm

Height

10mm

Width

2.5mm

Standards/Approvals

No

Temperature Coefficient

±350 ppm/°C

Lead Diameter

540μm

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving

Excellent Long Term Stability

Complete Flameproof Construction

Controlled Temperature Capability

Solvent Resistant Coat and Code

Special Lead Formations Possible

관련된 링크들