RS PRO 10 mΩ Thick Film Resistor 3 W 5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (5 units, in packs of 5)*

₩35,680.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 690 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 45₩7,136.00₩35,680.00
50 - 120₩6,852.00₩34,260.00
125 - 245₩6,564.00₩32,820.00
250 +₩6,424.00₩32,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-4068
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Resistor

Resistance

10mΩ

Power Rating

3W

Resistor Type

High Voltage Radial

Tolerance ±

5%

Axial/Radial

Radial

Voltage

15kV

Technology

Thick Film

Series

RS PRO

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

35.56in

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

Height

6.35mm

Length

38.1mm

Width

0.7mm

Temperature Coefficient

25 ppm/°C

Lead Diameter

8.13mm

COO (Country of Origin):
MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.

관련된 링크들