대량 구매 할인 받기
50개 더 담고 ₩11,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩28,740.00
마지막 RS 재고
- 최종적인 790 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩5,748.00 | ₩28,740.00 | - |
| 50 - 120 | ₩5,520.00 | ₩27,600.00 | ₩11,400.00 |
| 125 - 245 | ₩5,288.00 | ₩26,440.00 | ₩57,500.00 |
| 250 + | ₩5,172.00 | ₩25,860.00 | ₩144,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-4066
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Resistor | |
| Resistance | 5GΩ | |
| Resistor Type | High Voltage Radial | |
| Power Rating | 2.5W | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 10kV | |
| Technology | Thick Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Lead Pitch Radial | 22.86in | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Height | 6.35mm | |
| Width | 700μm | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 8.13mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Resistor | ||
Resistance 5GΩ | ||
Resistor Type High Voltage Radial | ||
Power Rating 2.5W | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 10kV | ||
Technology Thick Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Lead Pitch Radial 22.86in | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Height 6.35mm | ||
Width 700μm | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 8.13mm | ||
- COO (Country of Origin):
- MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.
관련된 링크들
- RS PRO 1 GΩ Thick Film Resistor 5 W 5 %
- RS PRO 5 GΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 7.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 2.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 4 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 3 W 5 %
- RS PRO 100 mΩ Thick Film Resistor 5 W 5 %