Arcol Ohmite 15 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 15R J 100PPM
- RS 제품 번호:
- 166-4550
- 제조사 부품 번호:
- AP851 15R J 100PPM
- 제조업체:
- Arcol Ohmite
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tray of 50 units)*
₩723,400.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 50 - 50 | ₩14,468.00 | ₩723,400.00 |
| 100 - 150 | ₩14,106.00 | ₩705,280.00 |
| 200 + | ₩13,890.00 | ₩694,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-4550
- 제조사 부품 번호:
- AP851 15R J 100PPM
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 15Ω | |
| Resistor Type | High Power | |
| Power Rating | 50W | |
| Tolerance ± | 5% | |
| Voltage | 420V | |
| Technology | Non-Inductive Film | |
| Series | AP851 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Lead Pitch Radial | 5.34mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Width | 3.44mm | |
| Height | 16.52mm | |
| Temperature Coefficient | ±100 ppm/°C | |
| Lead Diameter | 0.86mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 15Ω | ||
Resistor Type High Power | ||
Power Rating 50W | ||
Tolerance ± 5% | ||
Voltage 420V | ||
Technology Non-Inductive Film | ||
Series AP851 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Lead Pitch Radial 5.34mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Width 3.44mm | ||
Height 16.52mm | ||
Temperature Coefficient ±100 ppm/°C | ||
Lead Diameter 0.86mm | ||
- COO (Country of Origin):
- CN
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy Pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
관련된 링크들
- Arcol 15 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 15R J 100PPM
- Arcol 22 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 82 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 180 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 560 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 470 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 47 Ω Non-Inductive Film Fixed Resistor 50 W 5 %
- Arcol 330 Ω Non-Inductive Film Fixed Resistor 50 W 5 %