Arcol Ohmite 1.82 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K82BTA015
- RS 제품 번호:
- 166-4367
- 제조사 부품 번호:
- MRA02071K82BTA015
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 166-4367
- 제조사 부품 번호:
- MRA02071K82BTA015
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 1.82kΩ | |
| Resistor Type | MRA Precision Metal Film | |
| Power Rating | 0.25W | |
| Packaging | Taped Ammo Pack | |
| Tolerance ± | 0.1% | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 2.3mm | |
| Length | 6.3mm | |
| Width | 28mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 550μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 1.82kΩ | ||
Resistor Type MRA Precision Metal Film | ||
Power Rating 0.25W | ||
Packaging Taped Ammo Pack | ||
Tolerance ± 0.1% | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MRA0207 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 2.3mm | ||
Length 6.3mm | ||
Width 28mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- CN
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its Durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
관련된 링크들
- Arcol Ohmite 1.82 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K82BTA015
- Arcol Ohmite 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K24BTA015
- Arcol Ohmite 1.21 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K21BTA015
- Arcol Ohmite 1.15 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K15BTA015
- Arcol Ohmite 1.27 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K27BTA015
- Arcol Ohmite 1.07 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K07BTA015
- Arcol Ohmite 1.5 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K5BTA015
- Arcol Ohmite 1.69 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K69BTA015