TE Connectivity 3.3 kΩ Wirewound Resistor 5 W 5 EP5WS3K3J
- RS 제품 번호:
- 164-5003
- 제조사 부품 번호:
- EP5WS3K3J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-5003
- 제조사 부품 번호:
- EP5WS3K3J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 3.3 kΩ | |
| Technology | Wirewound | |
| Product Type | Resistor | |
| Power Rating | 5 W | |
| Tolerance (±) | 5 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | EP(Small) | |
| Temperature Coefficient | -1200 → 0 ppm/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 3.3 kΩ | ||
Technology Wirewound | ||
Product Type Resistor | ||
Power Rating 5 W | ||
Tolerance (±) 5 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Series EP(Small) | ||
Temperature Coefficient -1200 → 0 ppm/°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
관련된 링크들
- TE Connectivity 1.5 kΩ Wirewound Resistor 3 W 5 EP3WS1K5J
- TE Connectivity 1 kΩ Wirewound Resistor 3 W 5 % EP3WS1K0J
- TE Connectivity 1 kΩ Wirewound Resistor 5 W 5 % EP5WS1K0J
- TE Connectivity 1.5 kΩ Wirewound Resistor 5 W 5 EP5WS1K5J
- TE Connectivity 2.2 kΩ Wirewound Resistor 5 W 5 % EP5WS2K2J
- TE Connectivity 1 kΩ Wirewound Resistor 9 W 5 EP9WS1K0J
- TE Connectivity 6.8 kΩ Wirewound Resistor 9 W 5 % EP9WS6K8J
- TE Connectivity 10 Ω Wirewound Resistor 3 W 5 % EP3WS10RJ