TE Connectivity 10 kΩ Metal Oxide Resistor 3 W 5 % ROX3SJ10K

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 1000 units)*

₩266,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
1000 - 1000₩266.00₩265,800.00
2000 +₩260.00₩259,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-6111
제조사 부품 번호:
ROX3SJ10K
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

10kΩ

Power Rating

3W

Resistor Type

Power

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

350V

Technology

Metal Oxide

Series

ROX3S

Automotive Standard

No

Package/Case

PT-64

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

235°C

Standards/Approvals

No

Width

5.5mm

Length

16mm

Temperature Coefficient

±300 ppm/°C

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors


The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a Compact form

• Excellent long-term stability

• 3W Rated dissipation at 70°C

• ±5% Resistance tolerance

• ±300ppm/°C Temperature coefficient

• 350V Limiting element voltage

• 600V (max.) Overload voltage

• 1000MΩ Insulation resistance

• Solvent resistant coating

• High surge/overload capacity

• Complete flameproof construction

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

관련된 링크들