- RS 제품 번호:
- 144-5992
- 제조사 부품 번호:
- BPC10 100J
- 제조업체:
- TT Electronics/BI
300 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1트레이안에)
₩9,464.526
수량 | 한팩당 | Per Tray* |
50 - 50 | ₩9,464.526 | ₩473,243.564 |
100 - 450 | ₩9,228.215 | ₩461,410.75 |
500 + | ₩8,305.394 | ₩415,269.675 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 144-5992
- 제조사 부품 번호:
- BPC10 100J
- 제조업체:
- TT Electronics/BI
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Resistance | 10Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC10 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 20.32mm |