TE Connectivity 10 mΩ Ceramic, Carbon Film Resistor 0.5 W 5 1-1623932-0

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1000개 더 담고 ₩0.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 200 units)*

₩14,400.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4,600 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
200 - 800₩72.00₩14,560.00-
1000 - 1800₩72.00₩14,200.00-
2000 - 4800₩70.00₩13,840.00₩4,000.00
5000 - 9800₩68.00₩13,480.00₩20,000.00
10000 +₩66.00₩13,160.00₩60,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-2736
제조사 부품 번호:
1-1623932-0
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

10mΩ

Product Type

Resistor

Power Rating

0.5W

Tolerance ±

5

Technology

Ceramic, Carbon Film

Series

CFR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Temperature Coefficient

300 ppm/°C

COO (Country of Origin):
TH

TE Connectivity CFR Series of Carbon Film Fixed Resistors


The CFR series from TE Connectivity offers a highly reliable range of carbon film fixed resistors. These thin film resistors have been designed with a thin layer of carbon on TOP of a high thermal conductivity ceramic core. This low cost range of resistors feature five power ratings from 0.25 W – 2 W and can be used in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of audio, communication and computing applications.

Features & Benefits


Carbon film fixed resistors;5 Power ratings from 0.25 W - 2 W;Wide -55°C to +155°C operating temperature

TE Connectivity Thick Film Resistors


관련된 링크들