TE Connectivity 22 Ω Wirewound Resistor 14 W 5 % C1422RJL
- RS 제품 번호:
- 136-1848
- 제조사 부품 번호:
- C1422RJL
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩424,400.00
재고있음
- 3,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 100 | ₩4,244.00 | ₩424,440.00 |
| 200 - 300 | ₩4,138.00 | ₩413,840.00 |
| 400 + | ₩4,074.00 | ₩407,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-1848
- 제조사 부품 번호:
- C1422RJL
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 22Ω | |
| Product Type | Resistor | |
| Power Rating | 14W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Packaging | Tray | |
| Axial/Radial | Axial | |
| Voltage | 650V | |
| Technology | Wirewound | |
| Series | C14 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 350°C | |
| Length | 53.5mm | |
| Standards/Approvals | No | |
| Width | 8.5mm | |
| Diameter | 8.5mm | |
| Temperature Coefficient | ±90 ppm/°C | |
| Lead Diameter | 800μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 22Ω | ||
Product Type Resistor | ||
Power Rating 14W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Packaging Tray | ||
Axial/Radial Axial | ||
Voltage 650V | ||
Technology Wirewound | ||
Series C14 | ||
Automotive Standard No | ||
Minimum Operating Temperature 40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 350°C | ||
Length 53.5mm | ||
Standards/Approvals No | ||
Width 8.5mm | ||
Diameter 8.5mm | ||
Temperature Coefficient ±90 ppm/°C | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- IN
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
관련된 링크들
- TE Connectivity 22 Ω Wirewound Resistor 14 W 5 % C1422RJL
- TE Connectivity 22 kΩ Wirewound Resistor 14 W 5 % C1422KJL
- TE Connectivity 15 Ω Wirewound Resistor 14 W 5 % C1415RJL
- TE Connectivity 47 Ω Wirewound Resistor 14 W 5 % C1447RJL
- TE Connectivity 68 Ω Wirewound Resistor 14 W 5 % C1468RJL
- TE Connectivity 150 Ω Wirewound Resistor 14 W 5 % C14150RJL
- TE Connectivity 33 Ω Wirewound Resistor 14 W 5 C1433RJL
- TE Connectivity 330 Ω Wirewound Resistor 14 W 5 % C14330RJL