TE Connectivity 470 Ω Carbon Film Resistor 1 W 5 % CFR100J470R

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

250개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩2,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,000 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 6,480 개 단위 배송
  • 추가로 2026년 11월 24일 부터 1,750 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 240₩286.00₩2,860.00-
250 - 490₩276.00₩2,760.003%
500 +₩272.00₩2,720.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
131-817
Distrelec 제품 번호:
304-47-457
제조사 부품 번호:
CFR100J470R
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

470Ω

Power Rating

1W

Resistor Type

General Purpose

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500V

Technology

Carbon Film

Series

CFR100

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

12mm

Diameter

5mm

Standards/Approvals

No

Width

5mm

Temperature Coefficient

-500 → -100 ppm/°C

Lead Diameter

700μm

TE Connectivity CFR100 Series 1W Axial Resistors


The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

• Premium quality carbon film

• High alumina content for excellent power to size ratios

• Available in multiple power ratings from 1 ohm to 10 Mohm

Applications


• Audio circuitry

• Communications

• Measurement

• Computer applications

관련된 링크들