Dormer Threading Tap, 3/16 in BSW Thread, BSW Standard, Hand Tap
- RS 제품 번호:
- 272-9266
- 제조사 부품 번호:
- E5313/16NO6
- 제조업체:
- Dormer
Subtotal (1 unit)*
₩90,480.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-9266
- 제조사 부품 번호:
- E5313/16NO6
- 제조업체:
- Dormer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | 3/16 in BSW | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Standard | BSW | |
| Overall Length | 58mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 38mm | |
| Shank Diameter | 5mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dormer | ||
Product Type Threading Tap | ||
Thread Size 3/16 in BSW | ||
Sub Type Straight Flute Hand Tap | ||
Thread Standard BSW | ||
Overall Length 58mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 38mm | ||
Shank Diameter 5mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
제외
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping, with a straight flute design for both through and blind holes. This straight flute hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as a set of three NO6 or as separate taps with taper lead NO1 for short through holes.
ISO 529 tap standard
Straight flute geometry
Right hand rotation and cutting
Medium inch thread class of fit
Thread form and British standard whit worth
관련된 링크들
- Dormer Threading Tap, 3/16 in BSW Thread, BSW Standard, Hand Tap
- Dormer Threading Tap, 3/4 in BSW Thread, BSW Standard, Hand Tap
- Dormer Threading Tap, 3/8 in BSW Thread, BSW Standard, Hand Tap
- Dormer Threading Tap, 3/4 in Thread, BSW Standard, Hand Tap
- Dormer Threading Tap, 7/16 in BSW Thread, BSW Standard, Hand Tap
- Dormer Threading Tap, 5/16 in BSW Thread, BSW Standard, Hand Tap
- Dormer Threading Tap, 1 BSW Thread, BSW Standard, Hand Tap
- Dormer Threading Tap, 1/2 BSW Thread, BSW Standard, Hand Tap