RS PRO Plain Steel Threaded Rod, M10, 10 mm, 26 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩10,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩10,720.00₩2,144.00
5 +₩8,820.00₩1,764.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
769-6295
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Threaded Rod

Thread

M10

Material

Steel

Thread Length B

26mm

Thread Length A

10mm

Finish

Plain

Standards/Approvals

DIN 938

제외

RS PRO Threaded Engineering Studs (M10 x 50mm)


Tough and reliable threaded double ended studs with one short thread and a long thread on the other side. Designed to provide a strong secure connection between objects or structures and capable of providing a substantial level of weight and vibration support.;The threaded studs are constructed to standard DIN 938 from high quality plain Steel providing excellent levels of strength and durability and can easily installed with minimum tools or by hand depending on the application.;The threaded rods are suitable for a wide range of applications and are commonly found where a high level of stability and weight support is required.

Features and Benefits


Threaded stud

M10 x 50mm

Steel construction

Thread length of 10mm & 26mm

Standards and Approvals: DIN 938

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Engineering Steel Studs DIN938


Standards

Complies to DIN938 Standard

관련된 링크들