RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 15.1 mm diameter 13.5 mm 20.5 mm
- RS 제품 번호:
- 303-777
- 제조업체:
- RS PRO
Subtotal (1 Bag of 50 units)*
₩39,972.00
재고있음
- 추가로 2026년 10월 26일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩39,972.00 | ₩800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 303-777
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Threaded Insert | |
| Size | M10 | |
| Flange Diameter | 15.1mm | |
| Fixing Hole Diameter | 13.5mm | |
| Outside Diameter | 13.4mm | |
| Material | Stainless Steel | |
| Finish | Passivated Zinc Plated | |
| Maximum Thickness of Material | 600μm | |
| Depth | 20.5mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Threaded Insert | ||
Size M10 | ||
Flange Diameter 15.1mm | ||
Fixing Hole Diameter 13.5mm | ||
Outside Diameter 13.4mm | ||
Material Stainless Steel | ||
Finish Passivated Zinc Plated | ||
Maximum Thickness of Material 600μm | ||
Depth 20.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Insert, M10 x 20.5mm
A blind rivet nut is a one-piece internally threaded and counterbored tubular rivet used to create highly durable threads, particularly in thin materials where only one side is accessible. This makes it ideal for further component assembly, providing a reliable and robust solution.
Features and Benefits
Blind rivet nut: Creates highly durable threads in thin materials where only one side is accessible
Reduced head: Provides a near flush surface finish
No countersink required: Simplifies hole preparation
Versatile use: Suitable for multiple applications
Zinc plated finish: Offers corrosion resistance
Easy installation: Streamlines the assembly process
Applications
Threaded inserts are typically used in automotive, aerospace, and industrial manufacturing where strong, reliable threads are needed in thin materials.
Additional Information
Made from AISI 1008 steel with a zinc and clear trivalent finish, ensuring durability and corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 10.5 mm diameter 7.6 mm 12 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 12 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 11.6 mm diameter 10 mm 17.3 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 12.7 mm diameter 10 mm 17.3 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 11.6 mm diameter 10 mm 14.7 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 12.7 mm diameter 10 mm 14.7 mm