RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 14.9 mm

Subtotal (1 Bag of 100 units)*

₩41,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩41,840.00₩418.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
303-768
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Size

M5

Product Type

Threaded Insert

Flange Diameter

8.7mm

Fixing Hole Diameter

7.6mm

Outside Diameter

7.5mm

Material

Stainless Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

500μm

Depth

14.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Threaded Insert, M5 x 14.9 mm


A blind rivet nut designed for creating durable threads in thin materials, especially where access is limited to one side. Ideal for component assembly, it offers a reliable solution for secure fastening.

Features and Benefits


Blind rivet nut: Creates highly durable threads in thin materials with single-side access

Reduced head: Provides a near flush surface finish

No countersink required: Simplifies hole preparation

Versatile use: Suitable for multiple applications

Zinc plated finish: Offers corrosion resistance

Easy installation: Facilitates quick and efficient setup

Applications


Commonly used in automotive, aerospace, and construction industries for secure fastening in thin materials.

Additional Information


Made from AISI 1008 steel with a zinc and clear trivalent finish, ensuring durability and resistance to corrosion.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들