RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 10.5 mm diameter 7.6 mm 14.9 mm

Subtotal (100 units, in bags of 100)*

₩40,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩40,980.00₩410.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
303-755
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Threaded Insert

Size

M5

Flange Diameter

10.5mm

Fixing Hole Diameter

7.6mm

Outside Diameter

7.5mm

Material

Stainless Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

0.75mm

Standards/Approvals

RoHS

Depth

14.9mm

COO (Country of Origin):
CN

RS PRO Threaded Insert, M5 x 14.9mm Steel Flat Head


A blind rivet nut is a one-piece internally threaded and counterbored tubular rivet used to create highly durable threads, particularly in thin materials where only one side is accessible. Ideal for further component assembly, this threaded insert ensures robust and reliable connections.

Features and Benefits


Blind rivet nut: Creates durable threads in thin materials

Flat head: Provides a good load-bearing area

Zinc plated finish: Offers corrosion resistance

Easy installation: Simplifies assembly process

Applications


Used in automotive, aerospace, and construction industries for secure fastening in thin materials

Additional Information


Made from AISI 1008 steel with a zinc and clear trivalent finish for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들