Glenair Threaded Insert Tool PMTC6
- RS 제품 번호:
- 720-0670
- 제조사 부품 번호:
- PMTC6
- 제조업체:
- Glenair
대량 구매 할인 받기
5개 더 담고 - 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,356,000.00
일시적 품절
- 2027년 1월 18일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩4,356,000.00 | - |
| 5 - 24 | ₩4,350,560.00 | - |
| 25 + | ₩3,915,500.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 720-0670
- 제조사 부품 번호:
- PMTC6
- 제조업체:
- Glenair
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Glenair | |
| Product Type | Threaded Insert Tool | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Glenair | ||
Product Type Threaded Insert Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Manufacturer's Warranty
Earth Bond Hydraulic Setting Tool
The Glenair® Earth Bond Hydraulic setting tool offers a reliable way of allowing attachment to metallic structures. It will assist in creating a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Lightweight hydraulic setting tool
Creates a consistent low electrical resistance connection
Produces a high strength joint when used with the Earth Bond
Glenair® Earth Bonding System
The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Requires no welding, cleaning and is suitable for use on uneven surfaces
Manufactured with non-corroding materials
Lightweight hydraulic setting tool
Consistent low electrical resistance connection
Produces a high strength joint
Available for Steel and Aluminium plates ranging from 1.5-4mm thickness
Note
The Earth Bonding system has been independently tested by the Defence Evaluation and Research Agency (DERA)
Approvals
ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.
관련된 링크들
- Glenair Threaded Insert Tool PMT10
- Böllhoff Threaded Insert Tool 23512000000, operation type Manual
- Glenair GS100‑1 Crimp Tool Frame Crimp Tool for Glenair/M22520/4‑01 Size 16 Contacts
- Keenserts Threaded Insert Hand Tool
- Glenair Insertion & Extraction Tool, 79 Series
- Keenserts 1 piece Threaded Insert Hand Tool
- Glenair M22520/5-01 Crimp Tool Frame Crimping Tool Frame
- Glenair Crimp Tool Die