Sauter 961-113 Thickness Gauge 1.5 mm - 200 mm 0.5 % Accuracy, 0.1 mm Resolution, Digital Display
- RS 제품 번호:
- 275-3860
- Distrelec 제품 번호:
- 302-87-126
- 제조사 부품 번호:
- TB 200-0.1US
- 제조업체:
- Sauter
Subtotal (1 unit)*
₩814,280.00
재고있음
- 추가로 2026년 11월 11일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩814,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-3860
- Distrelec 제품 번호:
- 302-87-126
- 제조사 부품 번호:
- TB 200-0.1US
- 제조업체:
- Sauter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sauter | |
| Product Type | Thickness Gauge | |
| Resolution | 0.1 mm | |
| Accuracy | 0.5 % | |
| Frequency | 5MHz | |
| Display Type | Digital | |
| Battery Type | AA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS conformity for EU and China | |
| Height | 32mm | |
| Length | 69mm | |
| Width | 161mm | |
| Weight | 300g | |
| Maximum Measurement | 200 mm | |
| Model Number | 961-113 | |
| Minimum Measurement | 1.5 mm | |
| Includes | Batteries | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sauter | ||
Product Type Thickness Gauge | ||
Resolution 0.1 mm | ||
Accuracy 0.5 % | ||
Frequency 5MHz | ||
Display Type Digital | ||
Battery Type AA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS conformity for EU and China | ||
Height 32mm | ||
Length 69mm | ||
Width 161mm | ||
Weight 300g | ||
Maximum Measurement 200 mm | ||
Model Number 961-113 | ||
Minimum Measurement 1.5 mm | ||
Includes Batteries | ||
- COO (Country of Origin):
- CN
The Kern Material thickness gauge pulse-echo. It has readability material thickness of 0.1 mm. It has minimum material thickness pulse-echo 1.5 mm and maximum material thickness pulse-echo 200 mm. It has measuring head diameter 8 mm and frequency 5 MHz including battery power supply.
CE approved
관련된 링크들
- Sauter TB 200-0.1US-RED Thickness Gauge 1.5 mm - 200 mm 0.5 % Accuracy, 0.1 mm Resolution, LCD Display
- Sauter Thickness Meter 0.75 mm - 230 mm ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display
- Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display
- Sauter SAUTER TB Thickness Gauge 3 % Accuracy, 0.1 μm Resolution, LCD Display
- Sauter TU 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.005 % Accuracy, 0.01 mm Resolution, LCD Display
- Sauter TN 80-0.1 US Thickness Meter 0.75 mm - 80 mm ±0.01 % Accuracy, 0.1 mm Resolution, LCD Display
- Sauter TN 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.01 % Accuracy, 0.01 mm Resolution, LCD Display
- Sauter TD 225-0.1 US Thickness Meter 1.2 mm - 225 mm ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display