Moore & Wright MWT-2105 Thickness Gauge 101 → 1250 μm Accuracy, 1000 μm Resolution, LCD Backlight Display
- RS 제품 번호:
- 330-891
- 제조사 부품 번호:
- MWT-2105
- 제조업체:
- Moore & Wright
Subtotal (1 unit)*
₩992,580.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩992,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 330-891
- 제조사 부품 번호:
- MWT-2105
- 제조업체:
- Moore & Wright
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Moore & Wright | |
| Resolution | 1000 μm | |
| Product Type | Thickness Gauge | |
| Accuracy | 101 → 1250 μm | |
| Display Type | LCD Backlight | |
| Battery Type | AAA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 250g | |
| Standards/Approvals | JB/T 8393, ASTM B244, ISO 2360, GB/T 4957 | |
| Width | 70mm | |
| Length | 120mm | |
| Height | 220mm | |
| Model Number | MWT-2105 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Moore & Wright | ||
Resolution 1000 μm | ||
Product Type Thickness Gauge | ||
Accuracy 101 → 1250 μm | ||
Display Type LCD Backlight | ||
Battery Type AAA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 250g | ||
Standards/Approvals JB/T 8393, ASTM B244, ISO 2360, GB/T 4957 | ||
Width 70mm | ||
Length 120mm | ||
Height 220mm | ||
Model Number MWT-2105 | ||
제외
- COO (Country of Origin):
- CN
The Moore & Wright Coating Thickness Gauge Non-Ferrous provides non-destructive coating thickness measurement and is ideal for finishing industries using paints, enamels, electroplating, and more. It operates on the principle of magnetic induction in accordance with ISO 2178, ASTM B499, GB/T 4956, and JB/T 8393. Featuring single and continuous measuring modes, it has a backlit LCD display showing the present reading and selected measuring parameters. The gauge offers a measuring range of up to 1250μm and memory storage for up to 500 readings.
Automatic power off
Test and calibration foils included
관련된 링크들
- Moore & Wright MWT-2100 Thickness Gauge 101 to 1250 μm Accuracy, 1000 μm Resolution, LCD Backlight Display
- Moore & Wright MWT-2500 Thickness Gauge 1 mm - 300 mm 0.01 mm Resolution, LCD Backlight Display
- Moore & Wright MWT-3100 LCD Hardness Tester
- Extech CG104 Thickness Gauge ±10 % Accuracy, 1 μm Resolution, LCD Backlight Display
- Moore & Wright, 0.05 to 10 μm Measuring Range, for use with Surface Roughness Tester
- Moore & Wright MW400-03 Dial Indicator 3 mm Max. Measurement, 0.01 mm Resolution, ±0.012 mm Accuracy
- Moore & Wright MW400-09 Dial Indicator 50 mm Max. Measurement, 0.01 mm Resolution, ± 0.04 mm Accuracy
- Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement, 0.001 mm Resolution, ± 0.004 mm Accuracy