Extech CG304 Thickness Gauge ±3.5 %, ±%2 % Accuracy, 0.1 μm Resolution, LCD Display

Subtotal (1 unit)*

₩527,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 11일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩527,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-481
Distrelec 제품 번호:
300-60-496
제조사 부품 번호:
CG304
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Resolution

0.1 μm

Product Type

Thickness Gauge

Accuracy

±3.5 %, ±%2 %

Display Type

LCD

Battery Type

AAA

Weight

6.17oz

Height

1.25in

Standards/Approvals

RoHS

Length

4.7in

Width

2.4in

Includes

2 x AAA Battery, Steel

Model Number

CG304

COO (Country of Origin):
CN
The FLIR Coating Thickness Tester with Bluetooth offers a non-destructive way to measure the thickness of ferrous and non-ferrous substrates. With automatic recognition of the material being measured, it provides accurate results for various applications. The unique Bluetooth interface allows for wireless data transmission to a PC for further analysis and report generation.

Dual Technology for automatic recognition of ferrous and non-ferrous substrates

Zero-point calibration function for accuracy

Memory stores 2500 readings in 50 groups

Dot matrix LCD display with backlight and contrast for easy viewing

Magnetic induction for ferrous substrates and eddy current measurement for non-ferrous substrates

Complete with two AAA batteries, software, hard case, steel and aluminium substrates, and standard films for calibration

관련된 링크들