Siemens BPZ CO Thermostat, 230V ac, 30 °C, 8 °C, 8 → 30°C

Subtotal (1 unit)*

₩312,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩312,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5215
제조사 부품 번호:
RCC10 / BPZ:RCC10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Thermostat

Sub Type

Room Thermostat

Contact Voltage

230V ac

Switch Configuration

CO

Supply Voltage

230V ac

Maximum Operating Temperature

30°C

Minimum Operating Temperature

8°C

Standards/Approvals

CE, Compliance with the substance restrictions according to RoHS directive Since:24.06.2014

Series

BPZ

Temperature Setting Range

8 → 30°C

COO (Country of Origin):
CN

Siemens BPZ Series Thermostats, 230V AC Supply Voltage, 8 to 30°C Temperature Range - BPZ:RCC10


This thermostat, operating on 230V AC, is designed for efficient temperature control in residential and commercial settings. It features a changeover switch to manage both heating and cooling, with a temperature range from 8 to 30°C, ensuring precise climate control.

Features & Benefits


• Integrated sensor continuously monitors room temperature

• Adjustable switching differential for enhanced temperature stability

• Controls both valve and fan operations

• User-friendly interface for easy temperature adjustments

Applications


• Controls room temperature in fan coil units

• Ideal for systems requiring automatic heating and cooling changeover

• Suitable for energy-efficient heating and cooling solutions

What modes does the controller support?


It supports normal, energy-saving, and frost protection modes.

Can the controller be operated without temperature sensors?


Yes, it can function in systems with manual changeover.

관련된 링크들