ABB RTC-F-1-WL Thermostat, 45 °C, -5 °C

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
246-2757
제조사 부품 번호:
2CKA006200A0081
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Thermostat

Sub Type

Programmable

Contact Voltage

230V

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Standards/Approvals

IP20 Degree of Protection

Series

RTC-F-1-WL

COO (Country of Origin):
DE
The ABB Room temperature controller is use for heating/cooling operation control. The communication with the free@home system is carried out wirelessly. The control element comes with room temperature controller function and display of the set-value tempe

In connection with temperature sensor 6226/T the integrated room temperature controller can be fitted with a remote sensor

3 wire connection (neutral conductor required)

Comes with fixing claws

Operating temperature is 5°C to 45°C

관련된 링크들