RS PRO SPDT Thermostat, 4 A, 250V ac, 35 °C, 5 °C, 5 → 30 °C

대량 구매 할인 받기

15개 더 담고 ₩44,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩42,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 31 개 단위 배송
  • 추가로 2027년 1월 18일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩42,260.00-
15 - 74₩39,300.00₩44,400.00
75 +₩32,360.00₩742,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
458-361
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Contact Voltage

250V ac

Switch Configuration

SPDT

Supply Voltage

250V ac

Maximum Operating Temperature

35°C

Minimum Operating Temperature

5°C

Contact Current

4A

Standards/Approvals

RoHS

Temperature Setting Range

5 → 30 °C

COO (Country of Origin):
IT

RS PRO Mechanical Room Thermostat, minimum temperature +5° to maximum temperature +35°


Manual Thermostat might be perceived as an old school heating boiler to control the temperature. It does not have much to do with the Smart Thermostat qualities, but the installation or repair quite often does not require a specialist to visit your home, school or public area.

Today, we are proudly introducing our own branded RS PRO Tamperproof Room Thermostat with setpoint adjustment ranging from +5°C up to +35°C, which is an excellent solution for a school where maintaining a desirable temperature is crucial.

The surface mounting of our Thermostat with a thermoplastic front cover is suitable for industrial and commercial applications. These Mechanical Thermostats are fitted with a shunt accelerator heater to ensure low switching differential and to avoid overshoot at the same time.

The recognisable temperature adjustment control and a temperature set-back of approximately 6°C are particularly useful where frost protection is required.

Features and Benefits


  • Full price transparency - including VAT and excluding VAT

  • The Thermostat provides automatic temperature control

  • The Tamperproof Thermostat has the following dimensions 82 (Height) x 82 (Width) x 33 (Depth) mm

  • Our Tamper Proof Control is differential at 0.5 degrees C

  • Surface mount Tamper-Proof has accelerator heater of 220-250 V ac

  • 10 Amp resistive (contact opening) at 250 V ac

  • 3 Amp resistive (contact closing) at 250 V ac

  • The Room Thermostat comes with a 3-year warranty

  • Applications


    These heating Tamper Proof Covers are designed to keep the temperature under control; therefore, they are commonly used in:

  • Public areas, such as schools, universities, nursery schools, care homes or in private homes

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    관련된 링크들