RS PRO Bi-Metallic Thermostat, Closes at 130 °C, +250 °C Max NC, Automatic Reset, 16 A, Fixed Mount

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩17,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 79 개 단위 배송 준비 완료
  • 추가로 2027년 2월 01일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩17,420.00
5 - 24₩16,580.00
25 +₩13,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-8243
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Minimum Operating Temperature

0°C

Product Type

Thermostat

Maximum Operating Temperature

+250°C

Thermostat Type

Bi-Metallic

Closing Temperature

130°C

Contact AC Voltage

250V ac

Terminal Type

Tab

Contact Current

16A

Contact DC Voltage

125V dc

Standards/Approvals

ENEC17, UL/cUL, CQC

Hazardous Area Certification

No

Reset Type

Automatic

Mount Type

Fixed

Switch Function

NC

COO (Country of Origin):
CN

RS PRO Bimetal Thermostat Switch


Introducing the range of RS PRO Bimetal Thermostat Switches, ideal for regulating the temperature inside devices or objects that require temperature management like electrical appliances. The switch is designed with a temperature-sensitive bimetallic disc that is the actuator for the thermally and electrically isolated contacts which open when the ambient or surface temperature increases to the operating snap point of the metal disc.

Features and Benefits:


  • This RS PRO bimetallic thermal control switch is designed for temperature control and regulation in a wide range of electrical products like coffee machines, smoke detectors, heating systems, boilers and much more

  • Each thermostat is ½ inch (12.4 mm) in height, making it a compatible replacement part for a wide range of appliances or for new installations and designs that require temperature sensors

  • These snap-action thermostats are available in automatic or manual reset options, phenolic, PPS or ceramic housings which offer dustproof performance, and a variety of mounting brackets and terminal options

  • In addition to this, the switches offer a rapid response time to temperature changes due to the low mass of the disc and the compact size of the actual thermostat switch

  • Available as normally closed and normally open types, with thermally and electrically isolated contacts

  • RoHS, REACH, UL/cUL and ENEC17 approved

  • Applications:


    Thermostat sensors or switches are mechanisms that are designed to offer protection from electrical devices when the temperature increases or from overheating and are widely used as a method of temperature control and management. There are several different switch variations that activate a valve or thermal switch, but the most common method is by allowing the contacts of the switch to open when the ambient or surface temperature increases and reaches the snap point of the switch. Thermostatic switches are used in a wide variety of appliances like water heaters, radiators, welders, smoke detectors and much more, and are commonly found in these industries:

  • Sensing and instrumentation

  • HVAC

  • Automotive and industrial

  • Computers and computer peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들