Testo 0554 2650 Reference Oil Reference Oil for Use with Testo 270

Subtotal (1 unit)*

₩55,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 59 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
891-9176
Distrelec 제품 번호:
304-11-510
제조사 부품 번호:
0554 2650
제조업체:
Testo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testo

Accessory Type

Reference Oil

Product Type

Reference Oil

For Use With

Testo 270

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Testo Thermometer Reference Oil, 100ml, ±2.5% Accuracy - 0554 2650


Use this reference oil from Testo to monitor the accuracy of your cooking oil tester before field use. The 100ml container has enough product for numerous uses so you can regularly check your instrument's accuracy and maximise its reliability. If you find a discrepancy with the oil measurement, the oil is robust enough to be reused immediately. To ensure reliability, it's recommended that you test the oil multiple times so you can spot any discrepancies.

Features & Benefits


• Container supplied with a screw cap to prevent leaks and maintain the oil's stability when not in use

• Specifically designed for use with the Testo 270 cooking oil tester (712-7389) for ease of use

Applications


• Restaurant kitchens

• Food manufacturing

• Hygiene testing

• Food safety

Can this reference oil be used during recalibration of the Testo 270?


Yes, this reference oil is the recommended testing material for adjusting or recalibrating your measurement device. It should be heated to around +50°C for best results. To heat the oil, place the container in a large vessel with heated water until the appropriate temperature is reached.

관련된 링크들