Fluke 2384-T Connector Connector for Use with S And R Type Thermocouples
- RS 제품 번호:
- 287-0674
- 제조사 부품 번호:
- 2384-T
- 제조업체:
- Fluke
Subtotal (1 unit)*
₩311,600.00
제조사가 재고 비축중
- 2026년 11월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-0674
- 제조사 부품 번호:
- 2384-T
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | S And R Type Thermocouples | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With S And R Type Thermocouples | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Fluke Connector, S And R Type Thermocouples Compatibility - 2384-T
This connector by Fluke is an accessory designed to join S and R type thermocouples to instrumentation. It serves as a linking component within thermocouple measurement setups, providing a compatible interface between S/R probes and their corresponding equipment.
Features and Benefits:
• Compatible with S and R thermocouples for straightforward coupling
• Acts as an accessory component to maintain connector continuity
• Acts as an accessory component to maintain connector continuity
Applications
• Suitable for connecting thermocouples to measuring devices
• Used with thermocouple probes in measurement assemblies
• Used with thermocouple probes in measurement assemblies
Can this accessory be used with other thermocouple types?
It is specified for use with S and R type thermocouples only and not indicated for other types.
Does it measure temperature directly?
No, it provides the connection between compatible thermocouples and instruments.
관련된 링크들
- Fluke, Type E, K, Type R, Type J, Type N, Type S, Type T Probe Data Logging 54 II B Digital Thermometer, 2 Input(s),
- Fluke calibration Connector, For Use With 1523 or 1524 Thermometer
- Fluke, Type R, Type J, Type E, Type N, K, Type T, Type S Probe Wired 53 II Digital Thermometer, 1 Input(s), 1767 °C Max,
- Reckmann, Liste R17 Series for Use with Thermocouples (Types K,N,R,S,B,J,T,E,L,U) and Resistance Thermometers, DIN 43
- Fluke Carrying Case for Use with Fluke T100 series, Fluke 376 FC, Fluke T5 Electrical Tester, Fluke 323, Fluke 325
- Fluke, Type T, K, Type J, Type E Probe Handheld 51 II Digital Thermometer, 1 Input(s), 1372 °C Max, ±0.3 K Accuracy
- Fluke, Type J, K, Type T, Type E Probe Handheld 52 II Digital Thermometer, 2 Input(s), 1767 °C Max, ±0.05 % + 0.3°C
- Fluke T5 Multifunction Tester