Jumo 90.7027 Thermocouple, -40 °C → 80 °C Max
- RS 제품 번호:
- 854-2824
- 제조사 부품 번호:
- 503575
- 제조업체:
- Jumo
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 854-2824
- 제조사 부품 번호:
- 503575
- 제조업체:
- Jumo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jumo | |
| Product Type | Thermocouple | |
| Maximum Temperature Sensed | 80°C | |
| Probe Material | Stainless Steel, Polycarbonate | |
| Series | 90.7027 | |
| Standards/Approvals | DIN EN 60751, ICES-003 ClassB, EN 61000-6-2, FCC Part15 ClassB, EN 61000-6-3 | |
| Minimum Temperature Sensed | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jumo | ||
Product Type Thermocouple | ||
Maximum Temperature Sensed 80°C | ||
Probe Material Stainless Steel, Polycarbonate | ||
Series 90.7027 | ||
Standards/Approvals DIN EN 60751, ICES-003 ClassB, EN 61000-6-2, FCC Part15 ClassB, EN 61000-6-3 | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- CG
Jumo Capacitive Hygrothermal Transducers
Capacitive hygrothermal transducers with intelligent interchangeable probes for measuring relative humidity and temperature. Ideal for different applications in the pharmaceutical industry and for greenhouse, clean room, storage and coldstore applications.
Measurement over the entire humidity range from 0 to 100% rH
Intelligent interchangeable probes are easy to exchange without readjusting the device electronics
Separate measurement probes option for humidity and temperature
Rugged metal housing
2m, 5m or 10m long adapter cable for probe extension
관련된 링크들
- Jumo 90.7027 Thermocouple, -40 °C → 80 °C Max
- Jumo 90.1210 Type J Thermocouple 250 mm Length, 3 mm Diameter, 200 °C → +800 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length, 3 mm Diameter, 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 300 mm Length, 3 mm Diameter, 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 100 mm Length, 3 mm Diameter, 200 °C → 1200 °C Max
- Jumo 901105 Type K Thermocouple 500 mm Length, 6 mm Diameter, 200 °C → +80 °C Max
- Jumo 90.1210 Type K Thermocouple 500 mm Length, 1.5 mm Diameter, 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length, 1.5 mm Diameter, 200 °C → 1200 °C Max