RS PRO Type J Thermocouple 400 mm Length, 6 mm Diameter, 0 °C → 700 °C Max
- RS 제품 번호:
- 621-2372
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩146,200.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩146,200.00 |
| 6 - 29 | ₩140,360.00 |
| 30 + | ₩115,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 621-2372
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 400mm | |
| Maximum Temperature Sensed | 700°C | |
| Probe Material | 316L Stainless Steel | |
| Terminal Type | KNE Head | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 5s | |
| Minimum Temperature Sensed | 0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 400mm | ||
Maximum Temperature Sensed 700°C | ||
Probe Material 316L Stainless Steel | ||
Terminal Type KNE Head | ||
Standards/Approvals RoHS Compliant | ||
Response Time 5s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
RS PRO Type J Thermocouple, +700°C, 400 mm Length, 6 mm Diameter
You can use this Type J thermocouple from RS PRO to measure changes in temperature. It has a five-second response time to give you a fast reading.
The thermocouple's probe is MADE from 316-grade stainless steel, so it's protected from rust and corrosion, providing a long working life. The material also has excellent heat resistance, allowing the unit to measure temperatures of up to +700°C.
This thermocouple has a measuring point formed from a positive iron conductor and a negative constantan (copper–nickel) one. These dissimilar alloys meet in a junction and create voltage when the temperature changes. This makes for highly accurate measurement. The product has an aluminium Terminal head with an Ingress Protection (IP) rating of IP67, indicating that it's both dust-tight and waterproof. This means you can use it in harsh industrial settings or outdoors.
Features and Benefits
• Maximum sensed temperature of +700°C
• Probe diameter of 6 mm
• Probe length of 400 mm
• 316L stainless steel probe material
• Response time of 5 s
• Meets RoHS (Restriction of Hazardous Substances) standards
• Connection head termination type
• Type J thermocouple
관련된 링크들
- RS PRO Type J Thermocouple 200 mm Length, 6 mm Diameter, 0 °C → 700 °C Max
- RS PRO Type J Thermocouple 600 mm Length, 6 mm Diameter, -40 °C → 700 °C Max
- Electrotherm 294 Type J Thermocouple 200 mm Length, 3 mm Diameter, 0 °C → 700 °C Max
- Electrotherm 294 Type J Thermocouple 500 mm Length, 3 mm Diameter, 0 °C → 700 °C Max
- Electrotherm 294 Type J Thermocouple 300 mm Length, 3 mm Diameter, 0 °C → 700 °C Max
- Electrotherm 282 Type J Thermocouple 1000 mm Length, 6 mm Diameter, 0 °C → 700 °C Max
- Electrotherm 282 Type J Thermocouple 500 mm Length, 6 mm Diameter, 0 °C → 700 °C Max
- Electrotherm 282 Type J Thermocouple 300 mm Length, 3 mm Diameter, 0 °C → 700 °C Max