RS PRO Type N Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -40 °C → 1250 °C Max

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩70,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩70,020.00-
5 +₩57,620.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
611-8286
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermocouple Type

N

Product Type

Mineral Insulated Thermocouple

Probe Diameter

1.5mm

Probe Length

500mm

Probe Material

Inconel 600

Maximum Temperature Sensed

1250°C

Terminal Type

Tail Wire

Series

RS PRO

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

RS PRO Type N Thermocouple, +1250°C, 500 mm Length, 1.5 mm Diameter


Need to measure extreme temperatures in harsh, corrosive environments? This RS PRO Type N thermocouple has a probe MADE from Inconel 600, a special alloy with an operating temperature range of -40°C to +1250°C and very high resistance to corrosion.

The unit's measuring point is a single element, insulated junction that protects the sensor from disruptions due to electrical noise and interference. This provides highly accurate temperature readings, even in challenging industrial settings or near electronic equipment.

This thermocouple has flexible mineral insulation on the probe, providing versatility in where you install it while keeping the product suitable for use with high-pressure, vacuum or high-vibration applications. You can use this device in chemical reactors, annealing furnaces and steam boilers.

Features and Benefits


• Cable length of 2 m

• Maximum sensed temperature of +1250°C

• Probe diameter of 1.5 mm

• Probe length of 500 mm

• Inconel 600 probe material

• Meets International Electrotechnical Commission (IEC) standards

• Cable termination type

• Type N thermocouple

관련된 링크들