RS PRO Type K Hermetically Sealed Thermocouple 1 m Length, 7 mm Diameter, -75 °C → 260 °C Max

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩41,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩41,880.00
10 - 99₩40,620.00
100 +₩33,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4466
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hermetically Sealed Thermocouple

Thermocouple Type

K

Probe Diameter

7mm

Probe Length

1m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

260°C

Series

RS PRO

Terminal Type

Bare Wire Tail

Cable Length

1m

Standards/Approvals

RoHS Compliant, ANSI

Minimum Temperature Sensed

-75°C

제외

COO (Country of Origin):
GB

RS PRO ANSI Type K Hermetically Sealed Wire Thermocouple (1m)


A hermetically sealed ANSI Type K thermocouple designed for use in corrosive of wet environments. Comprising of a flat easy to clean impermeable PFA insulated wire sealed to be airtight and protected against moisture, a sensor tip and terminating in bare tails for easy connection.;The Type K thermocouple is IP67 rated, electrically insulated and features exceptional resistance to oils, fluid, chemicals and gases with excellent heat and thermal resistance, and a wide temperature measurement range of -75 up to 260°C.;A hardwearing hermetically sealed thermocouple with a rapid response time with a Class I accuracy tolerance suitable for use in a wide range of applications and perfect for precision temperature measurement of liquids in harsh corrosive environments.

Features and Benefits


Type K thermocouple

Hermetically sealed

Electrically insulated tip (tested up to 1Kv)

PFA insulated

IP67 rated

Core/ strands 7/0.2mm (24AWG)

Class 1 tolerance

Cable length of 1m

Minimum temperature measurement -75°C

Maximum temperature measurement of +260°C

Bare tail termination

Pressure tested at 40 PSI

ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들