RS PRO Type K Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩89,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 2 개 단위 배송
  • 추가로 2026년 12월 14일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩89,200.00
10 - 99₩86,520.00
100 +₩71,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4410
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermocouple Type

K

Product Type

Crocodile Clip Thermocouple

Probe Length

3m

Maximum Temperature Sensed

250°C

Probe Material

Stainless Steel

Series

RS PRO

Terminal Type

Miniature Plug

Cable Length

3m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-50°C

제외

COO (Country of Origin):
GB

RS PRO ANSI Type K Crocodile Clip Thermocouple (1m)


A reliable and hardwearing Type K thermocouple featuring a crocodile clip for quick and easy localised temperature measurements. Comprising of an uninsulated crocodile clip with a Glassfibre insulated Stainless Steel braided cable terminating in a robust miniature type K plug.;Constructed from tough thermoplastic the Type K miniature plug is ANSI colour coded and the PFA insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate crocodile clip Type K thermocouple with a grounded measuring junction increasing measuring accuracy and stability. Ideal for research and development applications.

Features and Benefits


Crocodile clip thermocouple;Type K ;Terminated in miniature plug;Grounded measuring junction;Glassfibre Stainless Steel braided cable;Core/ strands 7/0.2mm;Cable length of 3m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들